1/5
Impact driver bit
Metric
1/2" (12.5 mm)
Cromoly steel
phosphated
27 mm
Allen
DIN 3129
DIN 3121
(L x W x H) 78 x 38 x 78.0 mm
78 mm
38 mm
78.0 mm
389 g
1 pc(s)
mechanical locking
27
1 1/2"
78 mm
yes
User & Safety Instructions 2188837 Gedore RED R63002715 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300703
€ 102.97*
The necessary accessories are required to use the article as described.