• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63001416 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300544

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min): 325 Nm
  • Insertion length 78.0 mm
  • Insert-Ø 1: 21.5 mm
  • Insert-Ø 2: 25.0 mm
  • Insertion depth 2: 16.0 mm
  • Width 1:14 mm
Product type

Impact driver bit

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

Spanner size

14 mm

DIN standard

DIN 3129

DIN 3121

Dim

(L x W x H) 78 x 25 x 78.0 mm

Length

78 mm

Width

25 mm

Height

78.0 mm

Weight

154 g

Content

1 pc(s)

Screwdriver features

mechanical locking

Size

14 mm

Ratchet bits (inch)

1 1/2"

Max. length

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188813 Gedore RED R63001416 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300544

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)