• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63001316 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300543

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min): 249 Nm
  • Insertion length 78.0 mm
  • Insert-Ø 1:20.2 mm
  • Insert-Ø 2: 25.0 mm
  • Insertion depth 2: 16.0 mm
  • Width 1:13 mm
Product type

Impact driver bit

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

13 mm

DIN standard

DIN 3129

DIN 3121

Dim

(L x W) 78.0 mm x 20.2 mm

Length

78.0 mm

Width

20.2 mm

Weight

150 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188811 Gedore RED R63001316 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300543

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)