1/5
Impact driver bit
Metric
1/2" (12.5 mm)
Cromoly steel
1/2 inch
phosphated
18 mm
DIN 3129
DIN 3121
(L x W) 78 mm x 30 mm
78 mm
30 mm
215 g
1 pc(s)
mechanical locking
18
1 1/2"
78 mm
yes
User & Safety Instructions 2188819 Gedore RED R63001815 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300699
€ 98.97*
The necessary accessories are required to use the article as described.