• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SB 142 7 TL 2723956 All-purpose pliers 230 mm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Jaw shape: Flat jaws
  • Jaw length 32 mm
  • Joint types: Box joint
  • Hardening method: Induction hardened
  • Head width 40 mm
  • Head thickness : 6.5 mm
Product type

All-purpose pliers

Range (max.)

37 mm

Length

230 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 8976

Manufacturer part #

2723956

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451525 Gedore SB 142 7 TL 2723956 All-purpose pliers 230 mm

Description

Design according to DIN ISO 8976 Form C.
With box joint and clamp protection
Fine adjustment by push button
No. 142 7 = 17-way adjustable
Push-button single-handed adjustment with large operating surface
Narrow head for awkward corners
Long jaws
Offset gripping surfaces, self-locking on nuts and pipes
GEDORE special chrome vanadium steel
Teeth induction-hardened
Design TL = steel gray, with anti-slip handles dipped in blue

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 151.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)