• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SB 183 10 JC S-002 3112268 Multigrip pliers

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gedore SB 183 10 JC S-002 3112268 Multigrip pliers

  • Function of wrench and pliers in one tool
  • DIN ISO 5743
  • can replace two complete wrench sets, metric and imperial (0 - 52mm or 0 - 2")
  • careful mounting of surface-sensitive screw connections (e.g. chrome-plated fittings)
  • adjustable, universal tool for screwing
  • perfect for bending, holding, Pressing and gripping different workpieces
  • Free-play system without the risk of edge damage
  • Adjusting the width of the wrench using the sliding mechanism and parallel-guided jaws, Practically infinitely
  • secure latching of the adjustment with selected wrench width
  • Activation of the sliding mechanism from practically every adjustment position
  • can be used as "Ratchet open-end wrench" - fast and comfortable tightening and loosening of hexagonal screws and nuts
  • High transmission ratio (>1:10) enables high pressing and clamping force on the jaws
  • manufactured from GEDORE special-purpose quenched steel
  • for maximum loads Can be used as a powerful vice for on the way
  • Optimal and ergonomic adjustment of the hand position to the opening width of the jaws or wrench
  • This text is machine translated.

Technical specifications

Product type

Multigrip pliers

Dim

(W x H) 100 mm x 50 mm

Range (max.)

52 mm

Range (in inches)

2"

Material

Steel

Material properties

chrome plated

DIN standard

DIN ISO 5743

Weight

575 g

Manufacturer part #

3112268

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290117 Gedore SB 183 10 JC S-002 3112268 Multigrip pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.96€ 173.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)