• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore STANDARD FH G Workshop Torque screwdriver 50 - 406 cNm DIN EN ISO 6789

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4"

Torque (min.)

50 cNm

Torque (max.)

406 cNm

Tolerance ±

6 %

Length

127 mm

Handle length

285 mm

Blade type

Hexagonal

Material

Aluminium

Material properties

anodised

Weight

280 g

DIN standard

DIN EN ISO 6789

Screwdriver features

pre-set

EN standard

EN ISO 6789

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451623 Gedore STANDARD FH G Workshop Torque screwdriver 50 - 406 cNm DIN EN ISO 6789

Description

Torque wrench 0.02 - 13.6 N·M / fixed setting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)