• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 8098-160 H 1552074 Cable stripping pliers 0.8 up to 6 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Self-opening, with spring and adjustment screw
  • V-shaped cutting jaws for stripping one and multi-wired conductors with plastic insulation
  • Easy adjustment to the required diameter of solid or stranded wire with the help of the adjustment screw and lock nut
  • For wires from 0.8 to 6.0 mm²
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900, cover insulation
Product type

Cable stripping pliers

Suitable for

Plastic-coated cables

Working area (cross section)

0.8 up to 6 mm²

Working area cross section (min.)

0.8 mm²

Operating range (cross section) (max.)

6 mm²

Range of use

VDE

Material

Steel

Material properties

chrome plated

Length

160 mm

Width

66 mm

Weight

204 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907704 Gedore VDE 8098-160 H 1552074 Cable stripping pliers 0.8 up to 6 mm²

Information

Information 1907704 Gedore VDE 8098-160 H 1552074 Cable stripping pliers 0.8 up to 6 mm²

Description

Features

  • Opening stop, spring and brass adjusting screw
  • For cables 0.8 - 6.0 mm2
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE insulating sleeves up to 1000 V, acc. to EN 60900/IEC 60900

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)