• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WK 1040 L 3065391 Trolley box (empty) (L x W x H) 395 x 490 x 200 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 410.00
-26 %
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEDORE Roller Case - empty

  • Driving grip with application-friendly telescopic handle Wide wheelbase
  • with 2 in-line rollers provide for a tilt-stable pulling Robust frame made of
  • aluminum with shock-edge protection, Shells made of impact-resistant ABS-plastic
  • The opened lid is protected against accidental closing by snapping the safety lid holder
  • Document compartment A4 in the lid
  • variably divisible bottom tray Lockable by 2 barrel locks as well as a combination lock removable tool board with 22 tool pockets on the front and back in the lid Removable cover plate for
  • bottom tray with 15 tool bags Handsympathetic carrying handle
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 395 x 490 x 200 mm

Product type

Trolley box (empty)

Car phone holder features

Casters

Material

ABS plastic

Length

395 mm

Height

200 mm

Width

490 mm

Weight

6.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290090 Gedore WK 1040 L 3065391 Trolley box (empty) (L x W x H) 395 x 490 x 200 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.97€ 345.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)