• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc 1558317 Quartz Alarm clock Black Large display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Geemarc Vibration Alarm clock with flash light "Wake n shake curve"

  • With USB port
  • Extra loud (90 dB) alarm
  • Large LED display

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

Colour display

12-hour display

24-hour display

Type

Quartz

Case colour

Black

Dim

(W x H x D) 180 x 95 x 50 mm

Wireless charging

No

Width

180 mm

Height

95 mm

Depth

50 mm

Station power supply

Mains

Clock/watch features

Large display

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1558317 Geemarc 1558317 Quartz Alarm clock Black Large display

User & Safety Instructions

User & Safety Instructions 1558317 Geemarc 1558317 Quartz Alarm clock Black Large display

Conformity certificate

Conformity certificate 1558317 Geemarc 1558317 Quartz Alarm clock Black Large display

Description

The Wake ‘n’ Shake Curve is the very latest extra loud vibrating alarm clock from Geemarc. Benefitting from a new sleek curved design and a handy USB port for you to charge your smart phone or other devices.

Features

  • USB port to recharge mobiles and other electronic devices
  • Extra loud (90 dB) Alarm with volume adjustment and tone control
  • Alarm repeat
  • Duration of alarm: 1 hour, unless manually stopped
  • 4 alarm options: vibration + flashing light + audible alarm/ vibration + audible alarm/ vibration + blinking light or vibration only
  • Large LED display 11 x 5 cm
  • Extra-large fonts 2.2 x 5 cm
  • Adjustable brightness
  • LED visual alarm indicator
  • 12 or 24 hour clock display options
  • Vibration pad

Scope of delivery

  • Alarm clock
  • Vibration pad
  • Connection cable 2 m.
  • User manual

More interesting products

(*All information is plus legal VAT)