• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gembird GHS-05-B On-ear headset Corded (1075100) Stereo Black, Blue Volume control Gaming

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Gembird GHS-05-B On-ear headset

  • Clear sound
  • Rugged design
  • Perfect for music, games and VoIP applications

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Gaming

Headphone features

Volume control

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

102 dB

Factory colour

Black

Blue

Weight

250 g

Sensitivity (microphone)

102 dB

Frequency range (microphone)

20 - 16000 Hz

Cable length

2 m

Suitable for

PC

Headband-type

Overhead

Earphone type

On-ear

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389464 Gembird GHS-05-B On-ear headset Corded (1075100) Stereo Black, Blue Volume control Gaming

User & Safety Instructions

User & Safety Instructions 3389464 Gembird GHS-05-B On-ear headset Corded (1075100) Stereo Black, Blue Volume control Gaming

Description

Plunge in the world of sound with the Gembird GHS-05!
Experience crystal-clear audio quality and highest comfort – perfect for gaming, music and entertainment. Thanks to the flexible microphone and the precise sound playback you always remain in the focus. Robust, stylish and at an unbeatable price – the Gembird GHS-05 is your perfect companion for every situation. Get the sound you deserve now!

This text is machine translated.

Features

  • Large, soft ear pads
  • Comfortable, universally adjustable headband
  • Convenient for PlayStation, Xbox One and PC
  • Integrated volume control

Scope of delivery

  • Gaming headset
  • User manual

More interesting products

(*All information is plus legal VAT)