• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT150901 PCB mount transformer 1 x 230 V 1 x 9 V AC 0.35 VA 38 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EE 20/6,1 Print transformer

  • 1 x 230 V
  • 1 x 9 V AC
  • 38 mA
  • 0.35 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

1 x 9 V AC

Output current

38 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

0.35 VA

Width

22 mm

Height

15 mm

Length

24 mm

Type

PT150901

Dim

(L x W x H) 24 x 22 x 15 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

25 g

Content

1 pc(s)

RoHS-compliant
Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092836 Gerth PT150901 PCB mount transformer 1 x 230 V 1 x 9 V AC 0.35 VA 38 mA