• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT201802 PCB mount transformer 1 x 230 V 2 x 9 V AC 0.50 VA 27 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EE 20/10.5 Print transformer

  • 1 x 230 V
  • 2 x 9 V AC
  • 27 mA
  • 0.50 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

2 x 9 V AC

Output current

27 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

0.50 VA

Width

22 mm

Height

19 mm

Length

24 mm

Type

PT201802

Dim

(L x W x H) 24 x 22 x 19 mm

Connection

Soldering

Weight

38 g

Content

1 pc(s)

RoHS-compliant
Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092853 Gerth PT201802 PCB mount transformer 1 x 230 V 2 x 9 V AC 0.50 VA 27 mA