• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1457232 Cordless riveter 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,765.00 / piece)
€ 1,765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

6.3 mm

Material

Steel

Aluminium

Weight

2.0 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910879 Gesipa 1457232 Cordless riveter 1 pc(s)

Information

Information 2910879 Gesipa 1457232 Cordless riveter 1 pc(s)

Description

AccuBird Production Developed by the inventor of battery blind rivet technology in Germany and produced in Germany since 1992 The functional safety - Electronic control - No mechanical switching elements - Electronic temperature and overload protection - High functional reliability through low-loss power transmission using ball-screw drive with Hohem efficiency The independent The wireless device for the flexible use in assembly area and industrial production. Auto-Reverse-Function The additional operating mode stops the draw process immediately after the mandrel breakdown and moves the train mechanism back to the starting position. This reduces wear, saves time, energy and the device is ready for immediate use. The powerful - 10,000 N setting force - high setting force for a large working range for blind rivets up to 5 mm Ø all materials - large device stroke of 20 mm The variable blind rivets from Ø 2.4 mm aluminum up to Ø 5 mm of all materials and rivets up to Ø 6 mm aluminum. BULB-TIE blind rivets up to 6.3 mm aluminum and steel. G-Bulb blind rivets up to Ø 4.8 mm of all materials. The fast high working speed through the same forward and rewind speed of the gripping mechanism With Li-ion energy - quick-change battery with 1.3 Ah and power-battery with 2.6 Ah available - Even higher piece performances per battery charge through the new battery management system Technical data Weight: 2.0 kg with battery Device hub: 20 mm Drive: DC motor Power: 10,000 N PowerBird and AccuBird versions with push-release The push-on release ensures that the components to be riveted lie against each other reliably without a gap before the riveting process. It is also ensured that the blind rivet reaches its end position in the hole before the setting process and that the setting head lies against it. The pressing force can be set variably by springs depending upon the application. Operation The push-release mechanism is installed in addition to the release button of the device. It allows the rivet unit to be triggered only when an adjustable pressure force is reached on the components. This ensures that the various components of the application are pressed together correctly before the riveting process is carried out. This prevents uncontrolled deformation of the rivet shaft between the materials, which otherwise remained undetected. The pressing force can be varied in five steps. Adjustment is made by adding or removing springs. Thus an unintended adjustment of the defined clamping force is excluded. The standard release button is preceded by a series pushbutton. Only when the selected spring force is overcome and the defined pressure force has been reached can the riveting process be triggered by pressing the yellow release button.

This text is machine translated.

Scope of delivery

  • AccuBird with push-on trigger, mouthpieces: 17/24, 17/32, 1 and 17/27, 17/29 14.4V Li-Ion rechargeable battery 2.0 Ah, 1 charger for 14.4V Li-ion batteries, operating instructions + spare parts list, delivery in case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,058.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)