• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1457964 Hydraulic riveter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic rivet gun

Max. operating pressure

7 bar

Weight

2.0 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915702 Gesipa 1457964 Hydraulic riveter 1 pc(s)

Information

Information 2915702 Gesipa 1457964 Hydraulic riveter 1 pc(s)

Security datasheet

Security datasheet 2915702 Gesipa 1457964 Hydraulic riveter 1 pc(s)

Description

TAURUS 4

Working range
Set blind rivets up to 6.4 mm Ø all materials and up to 8 mm Ø aluminum (max. Mandrel-Ø 4.5 mm).

Technical data
Weight: 2.0 kg.
Operating pressure 5-7 bar
Hose connection: 6 mm Ø (1/4’’)
Air consumption: Approx. 4.8 l. Per rivet
Setting force 23,000 N at 6 bar
Device travel 19 mm

equipment
Mouthpieces: 17/36, 17/40 and 17/45,
Mounting wrench SW12/14, SW14/17,
1 bottle of hydraulic oil 100 ml, 1 oil refill tanks,
Operating instructions with list of spare parts

Pneumatic-hydraulic blind rivet setting devices from GESIPA cover almost all applications of Ideal.
Economic design, perfect handling and well-thought-out accessories make the TAURUS series so unique and flexible.

01 Construction set principle
- Many identical parts – low spare parts maintenance and easy maintenance
- Flexible adaptation to new applications

02 performance
- High setting forces with low weight
- Fast duty cycle
- Optimized hub for the entire series

03 Patented gripping mechanism
- Forced guided jaws and pneumatic contact
- Safe, non-slip gripping of the rivet punches
- One design for all dimensions
- Extremely long service life

04 Economy / Ecology
- Economical compressed air consumption through dual use: Set the rivet and suction of the residual mandrel
- Highest economic efficiency and low environmental impact
- Inlet can be switched by locking slide switch

05 work comfort / safety
- Rubberised, hand-shaped handle
- Balanced center of gravity
- Low vibration and noise-damped
- Dorn collection container with rotating air deflector
- Pressure relief valve prevents overload
- Very low recoil
- No rivet ejection with the collection container removed

This text is machine translated.

Scope of delivery

  • TAURUS 4, mouthpiece: 17/36, 17/40 and 17/45, mounting wrench SW12/14, SW14/17, 1 bottle of hydraulic oil 100 ml,1 oil refill tank, operating instructions with spare parts list, supplied in a carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,635.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)