


Gaming PC
AMD Ryzen 9
AMD Ryzen 9 9900X3D
9900X3D
12 x
4.4 GHz
5.5 GHz
128 MB
32 GB
DDR5 RAM
6000 MHz
4
512 GB
No
Nvidia
Yes
12 GB
GeForce RTX™ 5070
2048 GB
SSD
2 TB
M.2 PCIe NVMe 5.0 x4
0 GB
0 GB
w/o hard drive
5.3
WiFi
Keyboard not included
3 x
1 x
1 x
1 x
4 x
4 x
2 x
1 x
1 x
Audio 7.1 (3.5 mm jack)
Bluetooth
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Show moreBlack
220 mm
486 mm
473 mm
750 W
SSD operating system
Windows® 11 Pro
Datasheet 3399121 Gigabyte Gaming PC GB-9900X3D-32GB-2TBPCI5-RTX5070-W11 AMD Ryzen 9 9900X3D 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 1
User & Safety Instructions 3399121 Gigabyte Gaming PC GB-9900X3D-32GB-2TBPCI5-RTX5070-W11 AMD Ryzen 9 9900X3D 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 1
The necessary accessories are required to use the article as described.