
Highlights & Details
Gigabyte GB-SLIM-9700X-RTX5060 Workstation
- AMD Ryzen 7 9700X 8 core(s) / max. 5.50 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Nvidia G-force RTX 5060 8 GB
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
GB-SLIM-9700X-RTX5060
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.80 GHz
- CPU turbo clock speed (max.)
5.50 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
G-force RTX 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
102 mm
- Height
342 mm
- Depth
405 mm
- PSU power
400 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3436070 Gigabyte Workstation GB-SLIM-9700X-RTX5060 AMD Ryzen 7 9700X 5.50 GHz 32 GB RAM 1 TB SSD Nvidia G-force RTX 5060 8 GB Wi
User & Safety Instructions
User & Safety Instructions 3436070 Gigabyte Workstation GB-SLIM-9700X-RTX5060 AMD Ryzen 7 9700X 5.50 GHz 32 GB RAM 1 TB SSD Nvidia G-force RTX 5060 8 GB Wi
Description
It can be used very flexibly lying or standing and integrates itself optimally in its environment through its simple, elegant design.
This text is machine translated.
Scope of delivery
- PC, power cable
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































