4.55 Standard 3-way push-button sensor for KNX with start-up rocker Features: - Push-button sensor with integrated bus coupler. - Built-in temperature sensor. - The touch sensor is to be completed with rocker sets ordered separately. Three rocker sets are available: Rocker sets with no LABELING field or individually lasered rockers. - The sensor can be installed horizontally (installation position "normal") or vertically (installation position "turned by -90°"). - Rocker or button function can be set for each operating panel. - Tactical feedback at the touch of a button. - Functions: Switching, dimming of brightness and color temperature, color control, blinds, value generator, scene extension, 2-channel operation and control extension. - Switching: Reaction when pressing and/or releasing, switching on, switching off, switching over. - Dimming of brightness and color temperature: Times for short and long actuation, dimming in different stages, telegram repetition when pressed for a long time, sending a stop telegram when pressed. - Color control: Type of color control, color space and color values are adjustable. The command is adjustable when pressing, the time between switching and color run / brightness adjustment, the start value and the step width of the adjustment, as well as the message frame repetition when pressed for a long time. - Blind: The command is adjustable when pressing and the operating concept. The operating concept can be adapted in the times for short and long actuation and blade adjustment. - Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. - Scene extension: The function (without or with memory function) and the scene number can be set. - 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. - Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. - Lock function for locking individual keys or rockers. Controller extension properties - The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). - Evaluation of the controller status via the status LED. - Temperature measurement can be activated. Measurement of the room temperature with internal sensors or optionally by measuring the internally measured temperature with an external temperature. Functions of the status LED - The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. - Color is parameterizable. The color selection is done either together for all status LEDs or separately for each status LED of the device. The status-LED can alternatively be lit red, green or blue. - The brightness of the status LED is adjustable in six steps. With the night reduction, the brightness of the status LED can be reduced in the night hours via the communication object. - In addition, a higher-level function can be enabled for each status LED, allowing a different color and display type to be set. - LED orientation lighting: For orientation, all LEDs can be permanently switched off or switched on, display the status of a separate communication object (ON, OFF, flashing) or switched on at any press of a button and automatically switched off after a delay time has elapsed. General functions - lock function for locking individual keys or rockers. - Temperature measurement: Room temperature measurements by internal sensor or internal and external sensor. Notes: - KNX Data Secure compatible. - Firmware updates are possible with the GIRA ETS Service APP (additional software). - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. Scope of supply: - Connection and branch terminal for KNX included. - Bearing ring with screws included. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately.
This text is machine translated.