• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton 514500 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With LED display: Yes
  • With bus connection: No.
  • Number of keys: 6
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • Number of operating points: 12
  • With labeling field: No.
  • With display: Yes
  • With room thermostat: Yes
  • With infrared sensor: No.
Type


Push-button sensor 3 Plus 5-way 514500

Product type

Pushbutton

IP20

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822261 GIRA Pushbutton 514500 1 pc(s)

Description

Push-button sensor 3 Plus 5x (2+3) for KNX with start-up rocker

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.