User & Safety Instructions 3822706 GIRA Pushbutton 510100 1 pc(s)
Description
RF Push-button sensor 1-way for KNX System 55 Start-up rocker Features: - Confirmation function as well as transmission and status display via 2-colored LED (red/green) separately for each button by 2-stage display function. - Status display optionally via separate 1-bit status communication objects. - Send and confirm display can be switched off. - On walls, the touch sensor can be attached by means of screws or affixed to smooth or transparent surfaces with a mounting plate. - Configuration, commissioning and parameterization is performed via ETS (version 5 or later). - Battery powered device. "Switch" function – toggle or key function. - Command can be parameterized when pressing and releasing (ON, OFF, UM, no reaction). "Dim" function - rocker function - Command can be parameterized when the rocker is pressed (right and left buttons) (Heller - ON, darker - OFF). "Jalousie" function - rocker function. - Command can be parameterized (UP, DOWN, UM) when the rocker is pressed (right and left buttons). - Time between short and long-term commands can be parameterized. Functions "Encoder" and "Scene Extension" - rocker function. - Command can be parameterized when the rocker is pressed (right and left buttons) (values 0 to 255, 0 to 100% or scene number). - For scene extension: Memory function possible. Notes: - Batteries are consumer goods and must be replaced on a regular basis. Please observe the regulations on the disposal of used batteries. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately. - When using metal rocker sets and/or metal cover frames, there may be a loss of range. Scope of supply: - Batteries are included.
This text is machine translated.
Description
RF Push-button sensor 1-way for KNX System 55 Start-up rocker Features: - Confirmation function as well as transmission and status display via 2-colored LED (red/green) separately for each button by 2-stage display function. - Status display optionally via separate 1-bit status communication objects. - Send and confirm display can be switched off. - On walls, the touch sensor can be attached by means of screws or affixed to smooth or transparent surfaces with a mounting plate. - Configuration, commissioning and parameterization is performed via ETS (version 5 or later). - Battery powered device. "Switch" function – toggle or key function. - Command can be parameterized when pressing and releasing (ON, OFF, UM, no reaction). "Dim" function - rocker function - Command can be parameterized when the rocker is pressed (right and left buttons) (Heller - ON, darker - OFF). "Jalousie" function - rocker function. - Command can be parameterized (UP, DOWN, UM) when the rocker is pressed (right and left buttons). - Time between short and long-term commands can be parameterized. Functions "Encoder" and "Scene Extension" - rocker function. - Command can be parameterized when the rocker is pressed (right and left buttons) (values 0 to 255, 0 to 100% or scene number). - For scene extension: Memory function possible. Notes: - Batteries are consumer goods and must be replaced on a regular basis. Please observe the regulations on the disposal of used batteries. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately. - When using metal rocker sets and/or metal cover frames, there may be a loss of range. Scope of supply: - Batteries are included.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?