User & Safety Instructions 3823571 GIRA Pushbutton 513100 1 pc(s)
Description
Push-button sensor 3 Comfort 1-way for KNX with start-up rocker Features: - Mounting on bus coupler 3. - Disassembly protection by screw connection. - Two multi-colored status LEDs for each control panel. - Integrated temperature sensor for measuring and forwarding the local room temperature. - Rocker or button function can be set for each operating panel. - Rocker function: Switching, dimming, blind control, encoder 1 bytes, encoder 2 bytes, Scene extension and temperature controller extension. - Button function: Switching, dimming, blind control, 1 byte encoder, 2 byte encoder, Scene extension and temperature controller extension. - Controller extension: Operating mode changeover with normal and high priority, defined selection of an operating mode, change between different operating modes, change of presence state, setpoint shift. - Lock object for locking individual key or rocker functions. - An alarm message is indicated by the flashing of all LEDs. - Multi-color status LED (red, green, blue) can be configured globally or separately. A higher-level function can be activated via the bus, whereby the color and display information of individual status LEDs can be changed according to priority. - Communication object for brightness control of the status LED and for labeling field lighting (e.g. for night-time reduction of brightness in bedrooms). - Labelling field lighting for rocker sets with labeling field. - Labelling field lighting ON, OFF, automatic shutdown or switchable via object. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately. Delivery: - Blank labels are attached.
This text is machine translated.
Description
Push-button sensor 3 Comfort 1-way for KNX with start-up rocker Features: - Mounting on bus coupler 3. - Disassembly protection by screw connection. - Two multi-colored status LEDs for each control panel. - Integrated temperature sensor for measuring and forwarding the local room temperature. - Rocker or button function can be set for each operating panel. - Rocker function: Switching, dimming, blind control, encoder 1 bytes, encoder 2 bytes, Scene extension and temperature controller extension. - Button function: Switching, dimming, blind control, 1 byte encoder, 2 byte encoder, Scene extension and temperature controller extension. - Controller extension: Operating mode changeover with normal and high priority, defined selection of an operating mode, change between different operating modes, change of presence state, setpoint shift. - Lock object for locking individual key or rocker functions. - An alarm message is indicated by the flashing of all LEDs. - Multi-color status LED (red, green, blue) can be configured globally or separately. A higher-level function can be activated via the bus, whereby the color and display information of individual status LEDs can be changed according to priority. - Communication object for brightness control of the status LED and for labeling field lighting (e.g. for night-time reduction of brightness in bedrooms). - Labelling field lighting for rocker sets with labeling field. - Labelling field lighting ON, OFF, automatic shutdown or switchable via object. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately. Delivery: - Blank labels are attached.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?