4.55 Comfort 2-way push-button sensor for GIRA One and KNX with start-up rocker Features: Function in GIRA One system - touch sensor 4.55 Comfort for the operation of GIRA One consumers. - Built-in temperature sensor to measure room temperature. - Integrated humidity sensor for measuring the humidity of the room. - Input for external remote sensor for measuring the floor temperature. - Touch sensor 4.55 Comfort combinable in GIRA system 55. - Commissioning of the touch sensors from index 00 with the GIRA Project Assistant (GPA) version 5.1. Operating functions - switching of consumers, such as light, socket or pump - Dim the light. - Operation of shading and ventilation consumers (blinds, shutters, skylights, skylights, skylights and awnings). - Convenient group control of switching, dimming, shading and ventilation loads. - Calling scene variants. - Use as a staircase button to activate the staircase function for switching and dimming consumers. - Function as a floor call switch together with the GIRA G1 - control of Sonos audio devices. - Control of Hue consumers. - Control of eNet consumers. - Function as door or garage door opener. - Boost function. Operating concept horizontal installation (control via the left / right key) - Switching function: Left key: Switch; right key: Switch - dimming function short operation: Left key: Switch; right key: Switch - dimming function long actuation: Left key: Darker; right key: Heller - shading function: Left key: Drive down; right key: Drive out - scene function: Left key: Scene variant 2; right key: scene variant 1 - staircase function: left / right key: switch on - garage door function: left / right key: pulse / rising edge - door opener function: left / right key: pulse / rising edge - Sonos audio control: left key: play favorite 1; right key: play / pause - floor call (GIRA G1): left / right key: trigger floor call - boost: left key: switch; right key: switch operating concept vertical installation (operation via key up / down) - switching function: switch key up: switch key down: switch - dim function short operation: key up: switch; key down: switch over - dim function long operation: key up: Heller; key down: darker - shade function: key up: drive out; key down: shut down - scene function: key up: scene variant 1; key down: scene variant 2 - staircase function: key up / down: switch on - garage door function: key up / down: pulse / rising edge - door opener function: key up / down: pulse / rising edge - Sonos audio control: key up: Play / Pause; Key below: Play Favorite 1 - Boost: Button up: switch; Key down: switch room temperature - temperature adjustment for the built-in temperature sensor. LED-display - brightness of the status LED can be set in five stages and "off". - Color of the status LED (red, green, blue, yellow, cyan, orange, violet or white). - Function selection of the status LED can be set depending on the rocker function: Always OFF, always ON, activation display or status display Function in the GIRA KNX system - touch sensor with integrated bus coupler and the possibility of connecting a wired remote sensor. - Built-in temperature sensor. - The touch sensor is to be completed with rocker sets ordered separately. Three rocker sets are available: Rocker sets with no LABELING field or individually lasered rockers. - The sensor can be installed horizontally (installation position "normal") or vertically (installation position "turned by -90°"). - Rocker or button function can be set for each operating panel. - Tactical feedback at the touch of a button. - Functions: Switching, dimming of brightness and color temperature, color control, blinds, value generator, scene extension, 2-channel operation and control extension. - Switching: Reaction when pressing and/or releasing, switching on, switching off, switching over. - Dimming of brightness and color temperature: Times for short and long actuation, dimming in different stages, telegram repetition when pressed for a long time, sending a stop telegram when pressed. - Color control: Type of color control, color space and color values are adjustable. The command is adjustable when pressing, the time between switching and color run / brightness adjustment, the start value and the step width of the adjustment, as well as the message frame repetition when pressed for a long time. - Blind: The command is adjustable when pressing and the operating concept. The operating concept can be adapted in the times for short and long actuation and blade adjustment. - Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. - Scene extension: The function (without or with memory function) and the scene number can be set. - 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. - Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. - Lock function for locking individual keys or rockers. Controller extension properties - The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). - Evaluation of the controller status via the status LED. - Temperature measurement can be activated. Measurement of the room temperature with internal sensors or optionally by measuring the internally measured temperature with an external temperature. Functions of the status LED - The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. - Color is parameterizable. The selection of colors is done either together for all status LEDs or separately for each status LED of the device. The status-LEDs can be selected in red, green, blue, yellow, cyan, orange, violet or white. - The brightness of the status LED is adjustable in six steps. With the night reduction, the brightness of the status LED can be reduced in the night hours via the communication object. - In addition, a higher-level function can be enabled for each status LED, allowing a different color and display type to be set. - Alarm message LED: All LED of the touch sensor can flash red simultaneously when an alarm message is issued. - LED orientation lighting: For orientation, all LEDs can be permanently switched off or switched on, display the status of a separate communication object (ON, OFF, flashing) or switched on at any press of a button and automatically switched off after a delay time has elapsed. General functions - lock function for locking individual keys or rockers. - Scene function: Internal storage of up to eight scenes with eight output channels. - Temperature measurement: Room temperature measurements by internal sensor, wired sensor, internal and wired sensor or internal and external sensor. - Controller extension properties
This text is machine translated.