• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton Anthracite 5052028 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With LED display: Yes
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 2
  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • Number of operating points: 4
  • With labeling field: No.
  • With display: No.
  • With room thermostat: Yes
  • With infrared sensor: No.
Type


Button sensor 4 24 V 2F TS4 anthracite 5052028

Product type

Pushbutton

Factory colour

Anthracite

IP20

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824899 GIRA Pushbutton Anthracite 5052028 1 pc(s)

Description

Touch sensor 4.95, 24 V 2 fold anthracite Features: - Push button sensor 4.95 for connection to 24-V control systems. - User interface made of high-quality, three-millimeter-thick real material (glass, stainless steel, aluminum). - Two white status LEDs per rocker. - Measurement of room temperature with integrated temperature sensor (PT1000). Notes: - Only suitable for SELV circuits. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. - The touch sensor is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.