• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton Pure white 2021112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With LED display: Yes
  • With bus connection: No.
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • Number of operating points: 2
  • With labeling field: No.
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Type


KNX touch sensor 3 basis 1-way, RWs 2021112

Product type

Pushbutton

Factory colour

Pure white

IP20

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822694 GIRA Pushbutton Pure white 2021112 1 pc(s)

Description

Push button sensor 3 base 1-way for KNX pure white glossy surface switch Features: - Mounting on bus coupler 3. - Disassembly protection by screw connection. - Rocker function: Switching, dimming, blinds, encoder 1 bytes and scene extension. - Two blue status LEDs for each control panel. - White operating LED. - Function of the operating LED and the status LED can be parameterized. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. Delivery: - Blank labels are attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.