• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton Pure white 2034112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With LED display: Yes
  • With bus connection: No.
  • Number of keys: 4
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • Number of operating points: 8
  • With labeling field: No.
  • With display: No.
  • With room thermostat: Yes
  • With infrared sensor: No.
Type


KNX touch sensor 3 comfort 4-way, RWs 2034112

Product type

Pushbutton

Factory colour

Pure white

IP20

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823973 GIRA Pushbutton Pure white 2034112 1 pc(s)

Description

Touch sensor 3 Comfort 4-way for KNX pure white glossy surface switch Features: - Mounting on bus coupler 3. - Disassembly protection by screw connection. - Two multi-colored status LEDs for each control panel. - Integrated temperature sensor for measuring and forwarding the local room temperature. - Rocker or button function can be set for each operating panel. - Rocker function: Switching, dimming, blind control, encoder 1 bytes, encoder 2 bytes and scene extension. - Button function: Switching, dimming, blind control, 1 byte encoder, 2 byte encoder, Scene extension and temperature controller extension. - Controller extension: Operating mode changeover with normal and high priority, defined selection of an operating mode, change between different operating modes, change of presence state, setpoint shift. - Lock object for locking individual key or rocker functions. - An alarm message is indicated by the flashing of all LEDs. - Multi-color status LED (red, green, blue) can be configured globally or separately. A higher-level function can be activated via the bus, whereby the color and display information of individual status LEDs can be changed according to priority. - White operating LED. - Power LED ON, OFF, automatic shut-off or switched by object. - Communication object for brightness control of the status LED and operating LED (e.g. for night-time reduction of brightness in bedrooms). Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. Delivery: - Blank labels are attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.