Button sensor 3 Plus 3-way (1+2) for KNX pure white glossy surface switch Features: - Mounting on bus coupler 3 or bus coupler 3 external sensor. - Disassembly protection by screw connection. - Graphic display with backlighting and a wide range of display options, e.g. temperature, time, date, alarm and message texts. - White operating LED. - Multi-colored status LED (red, green, blue) can be parameterized via the ETS. - Internal temperature sensor for measuring the local room temperature. Touch sensor features: Rocker or button function adjustable for each control panel. - Rocker function: Switching, dimming, blind control, encoder 1 bytes, encoder 2 bytes, Scene extension, 2-channel operation and manual fan control. - Button function: Switching, dimming, blind control, 1 byte encoder, 2 byte encoder, Scene extension, 2-channel operation, control extension, control operation, heating control and manual fan control. - Control extension or control operation: Operating mode changeover, (defined selection of an operating mode or change between different operating modes for controller extension), change of presence state, setpoint shift. - Lock object for locking individual key or rocker functions. - An alarm message is indicated by the flashing of all LEDs. - Multi-color status LED (red, green, blue) can be configured globally or separately. A higher-level function can be activated via the bus, whereby the color and display information of individual status LEDs can be changed according to priority. - Power LED ON, OFF, automatic shut-off or switched by object. - Communication object for brightness control of the status LED, labeling field lighting and backlighting of the display. Room temperature controller properties: - Operating modes: Comfort, standby, night and frost or heat protection, each with its own temperature set-values (for heating and/or cooling). - Comfort extension by presence button. - Frost or heat protection switching by window status or automatic frost protection. - Displays the room temperature controller information via the device display. - One or two control circuits, as required. - Different control types are configurable for each heating or cooling stage: PI control (continuous or switching PWM) or 2-point control (switching). - Adjustable control parameters for PI controller and 2-point controller. - Internal temperature sensor and up to two external temperature sensors (1 x object, 1 x wired) for room temperature measurement possible. - Optional external wired remote sensor for example floor heating floor sensors. - Heating clock with 28 switching times. LCD features: - Graphic display with switchable LED backlighting. - 1-range or 2-range display. - Text displays in the languages: German, English, Dutch, Norwegian, Russian and Polish. Other languages available on the Internet. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. Delivery: - Blank labels are attached.
This text is machine translated.