• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton Stainless steel 2003600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With LED display: Yes
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 3
  • Material: Metal
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • With theft/dismantling protection: No.
  • Number of operating points: 6
  • With marking field: Yes
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
Type


Touch sensor 3-way EDS 24V potential-free 2003600

Product type

Pushbutton

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823626 GIRA Pushbutton Stainless steel 2003600 1 pc(s)

Description

Push button sensor 2 24 V potential free with label field Stainless steel Features: Push button sensor 2 for connection to 24 V control systems - Three rockers each with two red LEDs for status display. - Disassembly protection by screw connection. - Backlight. - Connection of six buttons, six LEDs and backlighting via terminal block on the back. Notes: - Only suitable for SELV circuits. - Can also be illuminated. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. Delivery: - Blank labels are attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.