• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten Stone brush PRO 729010.0000 Crack weeder replacement brushes

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stone brush PRO - accessories for MultiBrush and PowerBrush

  • For stubborn dirt such as lichensBrass coated steel wire brush (Ø 100 mm, width 165 mm)Not suitable for polished, ground or sealed natural/artificial stone surfacesSuitable for rough/unsealed surfaces (granite, porphyry, etc.)Suitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Technical specifications

Product type

Crack weeder replacement brushes

Working width

165 mm

Material (bristles)

Steel wire

Width

200 mm

Height

150 mm

Length

150 cm

Dim

(L x W x H) 150 cm x 200 mm x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650063 Gloria Haus und Garten Stone brush PRO 729010.0000 Crack weeder replacement brushes

Description

Brass-coated steel wire brush (diameter 100 mm, length 165 mm) for powerful cleaning of stone surfaces. Suitable for the treatment of stubborn dirt such as lichens on insensitive/robust surfaces. Not suitable for polished, ground or sealed natural/artificial stone surfaces.

This text is machine translated.

Features

  • For stubborn dirt such as lichensBrass coated steel wire brush (Ø 100 mm, width 165 mm)Not suitable for polished, ground or sealed natural/artificial stone surfacesSuitable for rough/unsealed surfaces (granite, porphyry, etc.)Suitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Hints

Not suitable for polished, ground or sealed natural/artificial stone surfaces.

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)