• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria KO10D Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gloria CO detector with 10 years warranty and built-in lithium battery

  • Power supply through Lithium 3V DC (built-in)
  • 10 years of impeccable function
  • Red light diode signals periodic battery self-test and functional test

Technical specifications

Product type

Carbon monoxide detector

Detector features

incl. 10-year battery

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

300 mm

Height

200 mm

Depth

40 mm

Weight

140 g

Content

1 pc(s)

Dim

(W x H x D) 300 x 200 x 40 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2901884 Gloria KO10D Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 2901884 Gloria KO10D Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

Warranty Terms

Warranty Terms 2901884 Gloria KO10D Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

Description

Two thirds of house and apartment fires occur at night. In sleep, the
Toxic smoke and fire gases spreading in seconds are not taken; people lose consciousness.
The smoke also emits escape routes, orientation is restricted in an emergency situation. Our smoke and carbon monoxide detectors help quickly and accurately during the day and night, thus creating the time advantage that often saves lives.

Carbon monoxide (CO) is a dangerous breathing poison that one cannot see, smell or taste. CO detectors should be installed in any room with "fuel-powered" equipment such as gas thermal baths, oil heaters or fireplaces to detect an increased concentration of the dangerous breathing agent at an early stage.
In addition, the warning sensors should be installed in rooms where people are staying for a longer period of time (e.g. living room, bedroom).

Gloria - because security is a brand thing.
For more than seven decades, we have been the right partner for all
Questions about fire protection products.

This text is machine translated.

Features

  • With 2 function keys for checking the alarm according to DIN 14676 and at the same time as Alarm-Stop for temporary muting in case of unwanted alarms
  • With mounting materials
  • Easiest commissioning by click-in technology
  • Certification: Tested according to EN50291-1: 2018
  • With digital display and event memory (peak value of the measured CO content available in ppm since last reset).
  • With three LED indicators:
  • Green = ready for operation Yellow = Fault
  • Red = alarm condition
  • Test/reset button, warning signal in case of low battery.
  • Warning tone 85dBA / distance: 3M
  • Moisture range up to 90%
  • Temperature range: 0° to +40° C

Scope of delivery

  • CO detector KO10D, mounting plate and mounting hardware. Instructions for use in German.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)