
Highlights & Details
GMKtec G11 AMD Ryzen™ Embedded R2514 16+256GB Mini PC
- AMD Ryzen Embedded R2514 4 core(s) / max. 3.7 GHz
- RAM: 16 GB DDR4 RAM
- 256 GB SSD
- AMD Radeon Graphics
- Windows® 11 Pro
- Industrial-Grade CPU Design: Equipped with the AMD Ryzen™ Embedded R2514 processor, offering enhanced stability, security, and long-term durability.
- Built for 24/7 Continuous Operation: Designed for reliability, making it suitable for non-stop work, office environments, or localized servers.
- Triple 4K Video Output: Features multi-display support across three screens via dual HDMI 2.0 ports and a functional USB-C® display output.
- Dual 2.5G High-Speed LAN: Built with dual RJ45 2.5G Ethernet ports for secure, balanced, and rapid network infrastructure deployment.
- One-Click Local AI Deployment: Accessible entry point for beginners to deploy and run localized artificial intelligence workloads efficiently.
Technical specifications
- Product type
Mini PC
- Model
G11
- CPU series
AMD Ryzen Embedded
- CPU
AMD Ryzen Embedded R2514
- Processor/type
R2514
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
4 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Headphone jack (3.5 mm)
USB C®
- Factory colour
Black
- Width
128.5 mm
- Height
51 mm
- Depth
127 mm
- Weight
480 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778296 GMKtec Mini PC G11 AMD Ryzen™ Embedded R2514 16+256GB AMD Ryzen Embedded R2514 3.7 GHz 16 GB RAM 256 GB SSD AMD Radeon G
Description
Robust embedded design
The processor is specially designed for long-term stability and security, WAS makes it ideal for continuous use in office environments.
Local KI and multi-display
The system enables easy deployment of local AI workloads and supports three times 4K video output over two HDMI ports and USB-C®.
Stable network connection
Two 2.5G high-speed LAN ports ensure a resilient and balanced network infrastructure for demanding server tasks.
This text is machine translated.
Features
- Three Adjusting Power Modes: Features manual or dynamic power scaling to fit usage scenarios:
- Silent Mode: 15W
- Balanced Mode: 20W
- Performance Mode: 25W (Peak performance up to 35W)
- Advanced Silent Cooling System: Uses a single high-efficiency heatpipe combined with a single cooling fan optimized for quiet operations.
- Massive Storage Expandability: Built with two M.2 2280 slots (PCIe 3.0), supporting total storage expansions of up to 16TB (8TB × 2).
- Modern Wireless Connectivity: Incorporates an AMD RZ616 wireless module providing Wi-Fi 6E (up to 2.4Gbps bandwidth) and Bluetooth 5.2.
- Rich I/O Array: Features high-speed USB 3.2 ports on both the front and rear, alongside dedicated physical security features like a hardware Lock Slot.
Scope of delivery
- GMKtec NucBox G11 Mini PC
- HDMI cable
- Power adapter
- VESA Mount Bracket
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































