• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 08 182 Photo album (W x H) 30 cm x 31 cm Multi-colour 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Cover: Art print
  • Page color: White
  • Topic: Wedding / Love
Product type

Photo album

Dim

(W x H) 30 cm x 31 cm

Factory colour

Multi-colour

Width

30 cm

Height

31 cm

Pages

60 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365774 Goldbuch 08 182 Photo album (W x H) 30 cm x 31 cm Multi-colour 60 Sides

Description

Wedding Album - Flowers in the Heart Features: -Format: 30 x 31 cm -60 white pages -Art print with gold-embossed and relief

This text is machine translated.