• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 08080 Photo album (W x H) 30 cm x 31 cm White 64 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Number of photos 10 x 15: 224
  • Number of photos 13 x 18: 112
  • Number of photos 9 x 13: 336
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: White
  • Topic: Wedding / Love
Product type

Photo album

Dim

(W x H) 30 cm x 31 cm

Factory colour

White

Width

30 cm

Height

31 cm

Pages

64 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365941 Goldbuch 08080 Photo album (W x H) 30 cm x 31 cm White 64 Sides

Description

Goldbuch's "Love" white wedding album as a photo book made of coated paper with silver and red embossed as a modern heart motif on the front; Pergamine to protect your wedding pictures. The binding of the wedding album consists of a slightly shiny white-coated paper. On the front there is a large heart as a motif in silver and red. Pergamin as intermediate pages protect your valuable photos. The wedding album from the wedding collection Love measures 30 x 31 cm and offers space for approx. 336 photos - 9 x 13 cm, approx. 224 photos - 10 x 15, Approx. 112 photos - 11 x 17 cm / 10 x 18 cm or approx. 112 photos - 13 x 18 cm. You can supplement this wedding album with the matching wedding guest book Love, wedding screw album Love or also the corresponding practical plug-in albums. This is a unique wedding collection that you can honor. A perfect place to keep your most beautiful wedding photos and memories of this unforgettable day safe and protected for many years and a wedding album that you will always enjoy taking in your hand.

This text is machine translated.