• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 28890 Photo album (W x H) 39 cm x 31 cm Red 40 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Screw-album
  • Number of photos 10 x 15: 200
  • Number of photos 13 x 18: 120
  • Number of photos 9 x 13: 240
  • Image section for personalization: Yes
  • Cover: Linen
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 39 cm x 31 cm

Factory colour

Red

Width

39 cm

Height

31 cm

Pages

40 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365929 Goldbuch 28890 Photo album (W x H) 39 cm x 31 cm Red 40 Sides

Description

Goldbuch Screw-balb "Bella Vista" Red photo album as expandable screw-balm in fine linen bound. The red screw bar measures 39 x 31 cm, has 40 white sides with pargamin and an 11 x 11 cm square window section. The red screw-on balm Bella Vista offers space for approx. 240 photos - 9 x 13 cm, approx. 200 photos - 10 x 15 cm, approx. 120 photos - 11 x 17 cm / 10 x 18 cm or approx. 120 photos - 13 x 18 cm. Optionally, you can add a refill kit to this album. The variable back piece can contain exactly one refill set. Thus, additional pictures can be added.

This text is machine translated.