• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 27 085 Photo album (W x H) 30 cm x 31 cm Grey 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Cover: Linen
  • Pergamin protection pages: Yes
  • Page color: White
  • Topic: Wedding / Love
Product type

Photo album

Dim

(W x H) 30 cm x 31 cm

Factory colour

Grey

Width

30 cm

Height

31 cm

Pages

60 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365522 Goldbuch 27 085 Photo album (W x H) 30 cm x 31 cm Grey 60 Sides

Description

Goldbuch's book album: ALL YOU need is LOVE's modern wedding album with a cover made of real linen - for moments that are long remembered and never faded. Properties: -Page count: 60 -Page color: White -Format: 30 x 31 cm

This text is machine translated.