• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 15 087 Photo album (W x H) 30 cm x 31 cm White, Rose 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Cover: Art print
  • Page color: White
  • Text header: 4 pages
  • Topic: Baby/children
Product type

Photo album

Dim

(W x H) 30 cm x 31 cm

Factory colour

White

Rose

Width

30 cm

Height

31 cm

Pages

60 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365534 Goldbuch 15 087 Photo album (W x H) 30 cm x 31 cm White, Rose 60 Sides

Description

Goldbuch Little Princess 15 087 Photo album Features: -Artwork with partial painting and loop accessory -Album format: 30 x 31 cm -60 pages -Page color: White -4 illustrated pages

This text is machine translated.