• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 15 238 Photo album (W x H) 30 cm x 31 cm White, Brown 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Page color: White
  • Text credits: Yes
  • Topic: Baby/children
Product type

Photo album

Dim

(W x H) 30 cm x 31 cm

Factory colour

White

Brown

Width

30 cm

Height

31 cm

Pages

60 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365332 Goldbuch 15 238 Photo album (W x H) 30 cm x 31 cm White, Brown 60 Sides

Description

A newborn child gives great feelings - the appropriate baby album reminds years later of this unique time. Goldbuch's "Honigbär" baby album comes with a cute motif and has a text header for personal entries.

This text is machine translated.