• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch 24 469 Photo album (W x H) 25 cm x 25 cm Multi-colour 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Cover: Art print
  • Pergamin protection pages: Yes
  • Page color: White
  • Topic: Baby/children
Product type

Photo album

Dim

(W x H) 25 cm x 25 cm

Factory colour

Multi-colour

Width

25 cm

Height

25 cm

Pages

60 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365773 Goldbuch 24 469 Photo album (W x H) 25 cm x 25 cm Multi-colour 60 Sides

Description

Beautiful book photo album with sweet animal motifs. The white sides can be individually designed. Features: -Silver-embossed art print cover with relief -Animal sweet print as cover -with pergamin protection sides

This text is machine translated.