


Smartphone
Pixel 10
5G
LTE/4G
Obsidian
8 x
3.78 GHz
Android™ 16
16 cm
6.3 inch
48 MP
10.5 MP
12 GB
128 GB
eSIM
Nano SIM
Dual SIM
Yes
Li-ion
4970 mAh
Yes
QI charging
Yes
Yes
IP68
72 mm
153 mm
8.6 mm
204 g
USB C®
B (A - G)
7 W
45 W
OLED
Yes
120 Hz
Yes
with USB Power Delivery
Aluminium
yes
yes
yes
24 Bit
yes
yes
yes
yes
yes
yes
yes
yes
13 MP
1.7
2.2
2.2
yes
yes
yes
yes
yes
yes
10.8 MP
3.1
yes
82°
120°
95°
yes
23°
yes
yes
yes
yes
yes
yes
yes
yes
3
240 fps
yes
12 GB
yes
yes
yes
yes
User & Safety Instructions 3459545 Google Pixel 10 128 GB Obsidian EEC B (A - G) 16 cm (6.3 inch) Smartphone
The necessary accessories are required to use the article as described.