• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Pixel 10 256 GB Indigo EEC B (A - G) 16 cm (6.3 inch) Smartphone

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Google Pixel 10 256GB Indigo

  • Screen size diagonal 16 cm (6.3 inch)
  • 3.78 GHz
  • RAM: 12 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 48 MP
  • Front camera resolution: 10.5 MP
  • Indigo
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7 W - 45 W USB PD

Technical specifications

  • The charger is available separately and is not included in the delivery.
  • Supports Pixelsnap wireless charging (Qi2-certified)
Product type

Smartphone

Type

Pixel 10

GSM standard

5G

LTE/4G

Factory colour

Indigo

Processor cores (No.)

8 x

CPU speed

3.78 GHz

Operating system (Version)

Android™ 16

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Resolution of built-in camera

48 MP

Front camera resolution

10.5 MP

12 GB

Memory capacity

256 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Rechargeable battery technology

Li-ion

Battery capacity

4970 mAh

NFC (Near field communication)

Yes

Mobile phone features

QI charging

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

72 mm

Height

153 mm

Depth

8.6 mm

Weight

204 g

Interfaces

USB C®

B (A - G)

Charging capacity (min.)

7 W

Charging capacity (max.)

45 W

Display properties

OLED

Fingerprint

Yes

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

UKCA

yes

Face recognition

yes

Fingerprint resistant

yes

Colour depth

24 Bit

GLONASS

yes

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Coprocessor

yes

Magnetic sensor

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

13 MP

Rear camera aperture number

1.7

Second rear camera aperture number

2.2

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Time lapse mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

10.8 MP

Third rear camera aperture number

3.1

Rear camera flash

yes

Rear camera field of view (FOV) angle

82°

Second rear camera field of view (FOV) angle

120°

Front camera field of view (FOV) angle

95°

Panorama

yes

Third rear camera field of view (FOV) angle

23°

NavIC

yes

Macro photography

yes

Audio zoom

yes

Emergency SOS (satellite)

yes

Spatial audio

yes

Slow motion mode

yes

Wind noise reduction

yes

Fast charging

yes

Number of microphones

3

Maximum frame rate

240 fps

Barometer

yes

RAM capacity

12 GB

Proximity sensor

yes

Ambient light sensor

yes

Video stabilizer

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

Datasheet

Datasheet 3459542 Google Pixel 10 256 GB Indigo EEC B (A - G) 16 cm (6.3 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3459542 Google Pixel 10 256 GB Indigo EEC B (A - G) 16 cm (6.3 inch) Smartphone

Description

The brand new Google Pixel 10 in elegant Indigo is the ultimate business smartphone that redefines the limits of productivity. Developed by Google, it offers an intelligent, secure and productive mobile experience with the best of Google AI

This text is machine translated.