• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gooseneck Speech microphone Monacor DMG-600 Transfer type (details):Corded Steel enclosure

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • System: dynamic/Cardioid
  • Frequency range: 200-12000 Hz
  • Impedance: 500 Ohms
  • Sensitivity: 2mV/Pa/1kHz
  • Max. Sound pressure: -
  • Power supply: -
  • Permissible operating temperature: -
  • Dimensions: diameter. 21 mm x 565 mm
  • Weight: 162 g
  • Connection: XLR
Product type

Speech microphone

Type

Gooseneck

Transfer type

Corded

Frequency response

200-12000 Hz

Characteristics

Cardioid/unidirectional

Impedance

500  Ω

Features

Steel enclosure

Weight

162 g

Width

21 mm

Height

565 mm

Length

565 mm

(Ø)

21 mm

Dim

(Ø x H) 21 mm x 565 mm

Interfaces

XLR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416913 Gooseneck Speech microphone Monacor DMG-600 Transfer type (details):Corded Steel enclosure

Description

Features

  • Dynamic gooseneck microphone
  • The balanced design
  • Cardioid characteristic
  • 3-pin XLR connector
  • Total length 565 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)