• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFiTEST MF XTRA 0105-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,339.00 / piece)
€ 4,339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test set for repeat testing according to DIN VDE 0105-100 for testing the effectiveness of protective measures on electrical installations.

  • Context-sensitive color graphic displayMeasurement and test procedure - simple creation of the plant structure / measuring & saving / generating logs Pre-configured and self-programmable test sequences for quick testing of electrical systems Memory concept for up to 50,000 recordsTesting all current all-current sensitive RCDs, RDC-DD, RCMBProtection of the operator by PE detection when used by finger contactTest of differential current monitoring devicesTesting of insulation monitoring devicesFuture-oriented connectivityFour-wire measuring technology - no compensation of the measurement leads required

Technical specifications

  • Display:Context-sensitive color graphic display Soft key buttons Allows you to conveniently select sub-functions And parameters. Unavailable subfunctions and Parameters are automatically hidden.Special measurements:Selective earth resistance RE (mains operation)With 2-pin adapter, probe, earthing and clip-on current sensor(3-pole measurement method)Measurement potential equalizationCurrent measurement with pliers Field directionEarth leakage resistance RE(ISO)Voltage dropLocation isolation ZSTCounter start (kWh test)Testing of E-loading columns andElectric vehicles on E-loading pillars (IEC 61851-1)Earthing resistance RE (battery-operated)3- or 4-pole measurement method via adapter PRO-RESpecific earth resistance (battery-operated)(4-pole measurement method via adapter PRO-RE)Testing of insulation monitoring devices (IMDS)Checking differential current monitoring devices (RCMS)Leakage current with Adapter PRO-ABCheck residual voltage (Ures) Intelligent ramp for RCD testing(Testing tripping time and tripping current with only one measurement)Logging of error simulations on PRCDs with thePROFITEST PRCD adapterInclusive IZYTRONIQ database software for managing equipment, machinery, equipment and medical devices in combination with locations across a double tree structure and for managing auditors, test equipment, catalogs and sequences.
Product type

VDE tester kit

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Interfaces

USB

Dim

(L x W x H) 330 x 260 x 90 mm

Weight

2.7 kg

IP40

Reading range (VDE)

Loop impedance

RCD testing (AC, A, F, B, B+, EV)

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

Insulation resistance

Earth resistance

Earth fault loop impedance

Earth leakage resistance

Earth leakage current

Touch voltage

Voltage

Current

Frequency

Resistance

Show more
DIN standard

DIN VDE 0100

DIN VDE 0105

DIN VDE 0113

DIN VDE 0413

DIN EN 61010-1

DIN EN 61557

Display type

Digital

Width

260 mm

Height

90 mm

Length

330 mm

Test procedure

automated

manual

Voltage supply

Rechargeable

Battery

Memory (space)

50000

Memory

Yes

Type

PROFiTEST MF XTRA 0105-Set

VDE standard

0100

0100-600

0105

0113

0411

0413

Features

incl. case

incl. software

Documents & Downloads

Datasheet

Datasheet 2730563 Gossen Metrawatt PROFiTEST MF XTRA 0105-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

User & Safety Instructions

User & Safety Instructions 2730563 Gossen Metrawatt PROFiTEST MF XTRA 0105-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

Description

The PROFITEST MF XTRA 0105-set makes the investment decision easy for you. Because with the accessories customized perfectly to your requirements, the set is especially suitable for its testing tasks within the framework of the DGUV-regulation 3. Professional recording of the test objects and documentation of the test.

This text is machine translated.

Features

  • PROFITEST MF XTRA - installation testerSortimo L-BOXX: System case with inner division for PROFITEST MF and accessories• IZYTRONIQ BUSINESS professional - database software + cloud-voucherMETRAVOLT 12D+L voltage and continuity tester

Scope of delivery

  • 1 x Prof.test MF XTRA1 x earthing-contact plug inserts (country-specific)1 x 2-pin measuring adapter and1 x cable for expansion to 3-pin adapter (PRO-A3-II)2 x alligator clips1 x shoulder belt1 x set of rechargeable batteries (Z502H)1 x chargers (Z502R)1 x quick user manual1 x side sheet safety information1 x DAkkS calibration certificate1 x USB-interface cable 1 X METRAVOLT 12D+L1 x Sortimo plastic system case with inlay1 x software IZYTRONIQ BUSINESS PROFESSIONAL1 x IZYTRONIQ Cloud voucher for 12 months

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,798.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)