• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx Air fryer 3.2 1300 W Timer function, Temperature pre-set Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx hot air fryer 1300W black

  • COMPACT & VERSATILE: The GourmetMaxx 3.2 L hot air fryer is a great allrounder for your kitchen! Ideal for small households, students or couples – whether fries, chicken or vegetables: Everything succeeds fast, low-fat and delicious.
  • SIMPLE MECHANICAL OPERATION: Two rotary knobs allow you to control temperature (80-200°C) and cooking time precisely – without the need for complicated programs. Simply set, start and enjoy – perfect for beginners and multi-cooker!
  • LOW-FAT & CRISPY: Thanks to 1300 W power and even hot air circulation, the food becomes wonderfully crispy on the outside and soft on the inside – almost without oil! Enjoy your favorite dishes with up to 80% less fat.
  • SPACE-SAVING DESIGN: With only 3.2 L capacity, the compact Airfryer fits perfectly into small kitchens. Modern, black design – Ideal for the first apartment, single household or as second device.
  • Easy care & PRACTICAL: The frying basket is removable and easy to clean. No smell of oil, no spraying, no effort – simply cook healthy, grill or warm up with minimal washing.

Technical specifications

  • 5 functions
Factory colour

Black

Capacity

3.2

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Timer function

Temperature pre-set

1300 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556816 GourmetMaxx Air fryer 3.2 1300 W Timer function, Temperature pre-set Black

User & Safety Instructions 3556816 GourmetMaxx Air fryer 3.2 1300 W Timer function, Temperature pre-set Black

Description

The GourmetMaxx 3.2 L hot air fryer is a compact, versatile addition to a modern, healthy kitchen. With 1300 W power and modern hot air technology, you can prepare your favorite dishes almost grease-free – crispy on the outside, juicy on the inside. No oil bath at all! Thanks to the mechanical controls with timer and temperature controller (80–200 °C), every dish is simple and easy. Whether chips, chicken, vegetables or pastries - you can start the cooking process with just one turn. The uniform air circulation ensures perfect results in every dish. With a capacity of 3.2 liters Ideal, it is suitable for singles, couples or small families. Thanks to its space-saving, modern design in elegant black, the air purifier fits into any kitchen - perfectly even for small work areas or your first home. After enjoyment, cleaning is just as easy: The frying basket and the insert are removable and easy to clean.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)