Works with Govee Home APP, compatible with Amazon Alexa and Google assistant
Light with permanently installed LED lamp - more than 16 million color options
Technical specifications
Product type
LED strip basic set
LED strip features
App-controlled
Sound activated
Factory colour
White
Colour
RGB
12 W
Operating voltage
230 V
24 V
Length
3 m
IP20
n.rel.
No. of bulbs
72
RoHS-compliant
Yes
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339523 Govee LED Strip Lights Matter ready 3 Meter H612FCD1 LED strip basic set 230 V, 24 V 3 m RGB 1 pc(s)
Description
The 3-meter smart RGBIC+ Wi-Fi LED strip is Ideal to lighting up your entire home for parties, weddings, games or streaming. Control the lights hands-free with Amazon Alexa or Google Assistant, and use music mode to let the lights dance to the rhythm of your favorite music. With the practical DIY function, you can create your own personal lighting effects and share them with others. Thanks to its flexible design and easy installation, Govee's intelligent LED strip provides a fascinating color palette that lifts the aesthetics of your room decoration to the next level.PropertyUnique light effects using RGBIC+ technology. Management of LED strips is simple via APP, control box or voice control. 5 meters Easy installation Works with Alexa and Google Assistant.
This text is machine translated.
Features
Expanded music synchronization mode
64+ preset scene modes
Scope of delivery
LED strips 3 m
Power adapter
User manual.
Hints
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.
Description
The 3-meter smart RGBIC+ Wi-Fi LED strip is Ideal to lighting up your entire home for parties, weddings, games or streaming. Control the lights hands-free with Amazon Alexa or Google Assistant, and use music mode to let the lights dance to the rhythm of your favorite music. With the practical DIY function, you can create your own personal lighting effects and share them with others. Thanks to its flexible design and easy installation, Govee's intelligent LED strip provides a fascinating color palette that lifts the aesthetics of your room decoration to the next level.PropertyUnique light effects using RGBIC+ technology. Management of LED strips is simple via APP, control box or voice control. 5 meters Easy installation Works with Alexa and Google Assistant.
This text is machine translated.
Features
Expanded music synchronization mode
64+ preset scene modes
Scope of delivery
LED strips 3 m
Power adapter
User manual.
Hints
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.