• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2025 3 V 2 pc(s) 160 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2025 2 Stück

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Ultra Plus Lithium button cell CR2025 2 pcs

  • The GP Ultra + CR2025 Lithium button cells Battery offers 80% more energy and is Ideal for car keys, Smart home and IoT devices, where it can last for up to 300 hours longer.
  • Thanks to the extended sealing technology the battery remains ready for use for up to 10 years and works reliably at temperatures between 20 °C and 60 °C.
  • The child-proof packaging offers additional safety

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

160 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.5 g

Temperature range

-20 - +60 °C

Alternative battery types

DL2025

ECR2025

Type

Ultra Plus Lithium

Content

2 pc(s)

Rechargeable

No

Range of use

Calculators

Household

Universal

Documents & Downloads

Datasheet

Datasheet 3558279 GP Button cell CR 2025 3 V 2 pc(s) 160 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2025 2 Stück

Datasheet 3558279 GP Button cell CR 2025 3 V 2 pc(s) 160 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2025 2 Stück

User & Safety Instructions

User & Safety Instructions 3558279 GP Button cell CR 2025 3 V 2 pc(s) 160 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2025 2 Stück

Description

The GP Ultra + CR2025 Lithium button cell battery provides reliable energy and contains the patented Wavy Net technology, which improves the energy stability and increases the pulse discharge power. This technology provides up to 80% more energy* for your devices. The battery was designed specifically for car keys and provides constant performance and reliable long-distance unlocking, so you can open your vehicle with confidence every time.
This battery also keeps Smart home and IoT devices up to 300 hours^ extra time for stable, uninterrupted connectivity.
Thanks to the extended sealing technology it reduces self-discharge and prevents leakage, WAS enables a shelf life of up to 10 years** when properly stored. In combination with carefully designed electrolyte formulations, the battery is gas resistant and works reliably at temperatures from 20°C to 60°C to ensure that your devices work anywhere and under all conditions.
Safety is a priority. This is why this battery is supplied in child-proof packaging, so that small parts are kept out of the reach of children.
Wherever GP batteries are, there is energy you can rely on.

This text is machine translated.

Hints

*Up to 80% longer discharge time compared to IEC60086 2:2021 Electronic Key Test MAD Performance may vary depending on equipment, usage and storage conditions.
^Based on internal GP test results, up to 300 hours additional runtime compared to the IEC60086 2 14.0 Service Output Test MAD Performance may vary depending on equipment, usage and storage conditions.
**Store in a cool and dry place.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)