• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell LR44 1.5 V 1 pc(s) 110 mAh Alkali-manganese GP76ASTD967C1

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP alkaline button cell LR 44

  • Capacity 110 mAh

Technical specifications

Product type

Button cell

Size

LR44

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

110 mAh

Height

5.4 mm

(Ø)

11.6 mm

Weight

1.7 g

Alternative battery types

AG13

V13GA

G13A

13GA

PX76A

PX675A

157

GPA76

KA76

KA

L1154

LR1154

A76

RW82

1166A

1128MP

D76A

S76

208-904

SB-F9

GDA76

GPS76A

MS76

GP76

B-LR44

76A

Show more
Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1548482 GP Button cell LR44 1.5 V 1 pc(s) 110 mAh Alkali-manganese GP76ASTD967C1

Security datasheet

Security datasheet 1548482 GP Button cell LR44 1.5 V 1 pc(s) 110 mAh Alkali-manganese GP76ASTD967C1

Description

Alkaline button cell battery for conventional devices, such as calculators, cameras, car keys u.v.m.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)