
Highlights & Details
USB plug charger GP 20W PD quick-charger
- 20W Power delivery (PD 3.0) and Quick Charge (QC 3.0) for extremely fast charging.
- Dual port design: Simultaneous charging of 2 devices via USB-A and USB-C.
- Charges smartphones in just 30 minutes from 0 to up to 50-53%.
- Comprehensive multi-protection: Over current, over voltage, over heating and short circuit protection.
- Extremely compact and light (only 50 g) – Ideal for home and while traveling.
Technical specifications
- Housing material: High-quality, fire-retardant plastic
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Output voltage
SINGLE UTILIZATION USB-C: DC 5 V / 3 A, 9 V / 2.22 A, 12 V / 1.5 A (MAX. 20 W)
SINGLE UTILIZATION USB-A: DC 5 V / 3 A, 9 V / 2 A, 12 V / 1.5 A (MAX. 18 W)
COMBINED (USB-C + USB-A): DC 5 V / 3.1 A (MAX. 15.5 W)
- Output current (max.) - rounded
3.1 A
- Max. output current
3.1 A
- Max. output current per channel
3 A
- Type
GPWC20WPWHUSB824
- Suitable for
Smartphone
Universal
Tablet
- Suitable for
Apple iPhone (z. B. iPhone 15/16/17 Serien), Apple iPad, Samsung Galaxy, Google Pixel, AirPods
- PSU features
Surge protection
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 44 x 42 x 31 mm
- Height
31 mm
- Length
44 mm
- Width
42 mm
- Weight
50
- Factory colour
White
- Type
Compact USB quick charging adapter for the socket
- Used at
Indoors
- Charging method
Quick Charge 3.0
Power Delivery 3.0
Documents & Downloads
Datasheet
Datasheet 3788935 GP GPWC20WPWHUSB824 USB charger 20 W USB-A, USB-C® Quick Charge 3.0, Power Delivery 3.0 White Indoors Surge protection,
User & Safety Instructions
User & Safety Instructions 3788935 GP GPWC20WPWHUSB824 USB charger 20 W USB-A, USB-C® Quick Charge 3.0, Power Delivery 3.0 White Indoors Surge protection,
Description
This text is machine translated.
Scope of delivery
- 1x GP 20W PD USB-plug charger (model WM2B / WM2A)
- User manual / safety instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























