• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP LED (monochrome) Headlamp battery-powered 150 lm 36 h 455038

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

GP Batteries CH43 black, green LED head torch

  • Head band torch
  • LED 300 lm
  • AAA alkaline
  • IPX4
  • Black, Green

Technical specifications

  • Battery technology: Alkaline
Luminous flux (range)

100 lm - 199.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

36 h

Power supply (LOV)

battery-powered

Batteries

3 x AAA

Factory colour

Black

Green

Weight

76 g

Dim

(L x W x H) 47 x 59 x 33.5 mm

No. of bulbs

2

Operating voltage

4.5 V DC

Light duration (high)

36 h

Light duration (low)

8 h

Light duration (medium)

20 h

Illumination range (high)

45 m

Illumination range (low)

20 m

Illumination range (medium)

30 m

Luminous flux (high)

150 lm

Luminous flux (low)

35 lm

Luminous flux (medium)

65 lm

Material

Plastic

Width

59 mm

Height

33.5 mm

Length

47 mm

Features

Adjustable

Waterproof

Yes

Depth

45.5 mm

IPX4

Operating time (max.)

36 h

300 lm

Number of batteries supported

3

Quantity per pack

1 Stück(e)

Light beam distance (max)

60 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788931 GP LED (monochrome) Headlamp battery-powered 150 lm 36 h 455038

Description

This compact "Night & Day" headlamp from GP Discovery is a must-have for your equipment. In addition to a bright white LED, this headlamp is also equipped with a red LED. The red light distracts the oncoming traffic and other hikers less. You will be less visible yourself, WAS can be of advantage when you drop, play adventure, go nature and explore. The light intensity is 150 lumen and the light beam goes up to 45 meters away. The elastic headband is comfortable, adjustable and washable. The white LED has 3 brightness modes: High, Medium and Eco, the red LED has the high and flashing mode. With the 3 accompanying AAA alkaline batteries the head lamp has a light duration of up to 36 hours. The head lamp CH43 can also be operated alternatively with NiMH batteries. To ensure satisfaction, this headlamp from GP is very resistant and can withstand a strong swallow of water.

This text is machine translated.

Features

  • Head band torch
  • LED 300 lm
  • AAA alkaline
  • IPX4
  • Black, Green

Scope of delivery

  • Headlamp CH43
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)