• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP ReCyko AAA battery (rechargeable) NiMH 950 mAh 1.2 V 4 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA battery GP NiMH 950 mAh ReCyko, 1.2V, 4 pc

  • Highest performance
  • For all devices
  • Ready to use

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

950 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

ReCyko

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060564 GP ReCyko AAA battery (rechargeable) NiMH 950 mAh 1.2 V 4 pc(s)

Description

A more powerful AAA battery than the rechargeable RECYKO battery with 950 mAh is hardly to be found. A powerful battery for baby monitors, wireless mice and keyboards, digital cameras, torches, game consoles and much more. It is already charged and can therefore be used immediately after removal from the packaging. These batteries can take up to 500 (!) Recharged or used for 6 years. And if it is not used? Since the introduction of the new generation of GP nickel metal hydride batteries, energy leakage is a thing of the past. A battery that retains its energy so that even after a year, 70% of its capacity is still available. More powerful, more economical and more sustainable. Just settle for the best. Use a ReCyko charger for optimum charging results. Available in quad pack.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)