
Number (Package size 4 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
AAA battery GP alkaline ultra 1,5V 4 pieces
- Compact 100% paper packaging
- Durable Power
- Patented, spill-resistant design
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2900364 GP Ultra AAA battery Alkali-manganese 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2900364 GP Ultra AAA battery Alkali-manganese 1.5 V 4 pc(s)
Description
Get the best out of your devices - with the powerful GP Ultra Alkaline AAA batteries with G-TECH technology. These batteries provide up to 80% more power in toys as compared to the international standard IEC 60086-2: 2021 MAD
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices The Ultra AAA alkaline battery is suitable for the most popular portable devices, such as beauty and wellness equipment, motorized toys, flashlights, wireless mouse units, keyboards and more. Supplied in a 100% paper package. Choose GP Ultra AAA batteries with G-TECH technology and enjoy the high performance your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices The Ultra AAA alkaline battery is suitable for the most popular portable devices, such as beauty and wellness equipment, motorized toys, flashlights, wireless mouse units, keyboards and more. Supplied in a 100% paper package. Choose GP Ultra AAA batteries with G-TECH technology and enjoy the high performance your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































