• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Ultra Lithium AAA battery Lithium 1100 mAh 1.5 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

696 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Lithium

Voltage

1.5 V

Capacity (mAh, Ah)

1100 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

1 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341686 Varta Ultra Lithium AAA battery Lithium 1100 mAh 1.5 V 1 pc(s)

Description

Lithium batteries are the ideal choice for all digital high-performance products such as digital cameras, flashlights, MP3-players, hand-held games consoles or outdoor sensors. Minimal self-discharge and 10 years shelf life.

Features

  • Perfect for indoor or outdoor use. Varta brand quality guaranteed - battery experts since 1887
  • Professional quality batteries offer the highest quality and performance for hi-tech indoor and outdoor equipment
  • 15 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
  • Ideal for energy-intensive devices such as smoke detectors, digital cameras, walkie-talkies and game controller. Suitable for extremely cold temperatures

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)